Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1103ELHLT-T

DigiKey Part Number
620-A1103ELHLT-TTR-ND - Tape & Reel (TR)
620-A1103ELHLT-TCT-ND - Cut Tape (CT)
620-A1103ELHLT-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1103ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1103ELHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 24V
Mfr
Current - Supply (Max)
7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
25mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23W
Sensing Range
35.5mT Trip, 15mT Release
Package / Case
SOT-23W
Test Condition
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-5731NNL2-M3T2UABLIC Inc.1 6851662-3210-1-ND€ 0,94000Similar
In-Stock: 5 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,56000€ 1,56
10€ 1,14800€ 11,48
25€ 1,04520€ 26,13
100€ 0,93130€ 93,13
250€ 0,87712€ 219,28
500€ 0,86850€ 434,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,78432€ 2 352,96
6 000€ 0,76807€ 4 608,42
9 000€ 0,75993€ 6 839,37
Manufacturers Standard Package
Unit Price without VAT:€ 1,56000
Unit Price with VAT:€ 1,88760