
A1101LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1000-2-ND - Tape & Reel (TR) 620-1000-1-ND - Cut Tape (CT) 620-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1101LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1101LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 17.5mT Trip, 1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-5731NNL2-M3T2U | ABLIC Inc. | 1 685 | 1662-3210-1-ND | € 0,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 5 | € 1,34000 | € 6,70 |
| 10 | € 1,27500 | € 12,75 |
| 25 | € 1,19880 | € 29,97 |
| 50 | € 1,14660 | € 57,33 |
| 100 | € 1,09890 | € 109,89 |
| 500 | € 1,00320 | € 501,60 |
| 1 000 | € 0,96757 | € 967,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,13978 | € 3 419,34 |
| 6 000 | € 1,10543 | € 6 632,58 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |