USB 2.0 Cable A Male to Mini B Male 5.90' (1.80m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-USB-03

DigiKey Part Number
4214-AK-USB-03-ND
Manufacturer
Manufacturer Product Number
AK-USB-03
Description
CABLE USB A/USB MINI B 5PIN 1.8M
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
5.90' (1.80m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 716
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93170