
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H03VV-F | |
Wire Gauge | 20 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |
