
XTC4004 | |
|---|---|
DigiKey Part Number | 5171-XTC4004TR-ND - Tape & Reel (TR) 5171-XTC4004CT-ND - Cut Tape (CT) 5171-XTC4004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTC4004 |
Description | XTC, SM3225, 32.768 KHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.102" W (3.28mm x 2.58mm) | |
Height - Seated (Max) | 0.050" (1.26mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,77860 | € 677,86 |
| 200 | € 6,49920 | € 1 299,84 |
| 300 | € 6,34133 | € 1 902,40 |
| 500 | € 6,14800 | € 3 074,00 |
| 700 | € 6,02399 | € 4 216,79 |
| 1 000 | € 5,89537 | € 5 895,37 |
| Unit Price without VAT: | € 6,77860 |
|---|---|
| Unit Price with VAT: | € 8,20211 |
