


TX22-33010S-26.000-X-M | |
|---|---|
DigiKey Part Number | 3997-TX22-33010S-26.000-X-MTR-ND - Tape & Reel (TR) 3997-TX22-33010S-26.000-X-MCT-ND - Cut Tape (CT) 3997-TX22-33010S-26.000-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-33010S-26.000-X-M |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-33010S-26.000-X-M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,58100 | € 15,81 |
| 25 | € 1,49520 | € 37,38 |
| 50 | € 1,43320 | € 71,66 |
| 100 | € 1,37390 | € 137,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,29936 | € 324,84 |
| 500 | € 1,24564 | € 622,82 |
| 750 | € 1,21531 | € 911,48 |
| 1 250 | € 1,17811 | € 1 472,64 |
| 1 750 | € 1,15426 | € 2 019,96 |
| 2 500 | € 1,12951 | € 2 823,78 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |