


S73305T-40.000-X-R | |
|---|---|
DigiKey Part Number | 3997-S73305T-40.000-X-RTR-ND - Tape & Reel (TR) 3997-S73305T-40.000-X-RCT-ND - Cut Tape (CT) 3997-S73305T-40.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305T-40.000-X-R |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305T-40.000-X-R Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,82000 | € 8,20 |
| 25 | € 0,77560 | € 19,39 |
| 50 | € 0,74340 | € 37,17 |
| 100 | € 0,71280 | € 71,28 |
| 250 | € 0,67408 | € 168,52 |
| 500 | € 0,64620 | € 323,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61948 | € 619,48 |
| 2 000 | € 0,59387 | € 1 187,74 |
| 3 000 | € 0,57940 | € 1 738,20 |
| 5 000 | € 0,56167 | € 2 808,35 |
| 7 000 | € 0,55030 | € 3 852,10 |
| 10 000 | € 0,53850 | € 5 385,00 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |