
S2A33025-25.000-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-25.000-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-25.000-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-25.000-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-25.000-P-X-M |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-25.000-P-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,77300 | € 27,73 |
| 25 | € 2,62200 | € 65,55 |
| 50 | € 2,51360 | € 125,68 |
| 100 | € 2,40970 | € 240,97 |
| 250 | € 2,27896 | € 569,74 |
| 500 | € 2,19892 | € 1 099,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,09480 | € 2 094,80 |
| 2 000 | € 2,00849 | € 4 016,98 |
| 3 000 | € 1,95970 | € 5 879,10 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,85990 |