125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S2A33025-125.000-P-X-M

DigiKey Part Number
3997-S2A33025-125.000-P-X-MTR-ND - Tape & Reel (TR)
3997-S2A33025-125.000-P-X-MCT-ND - Cut Tape (CT)
3997-S2A33025-125.000-P-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2A33025-125.000-P-X-M
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S2A33025-125.000-P-X-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
70mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,94000€ 3,94
10€ 3,42600€ 34,26
25€ 3,24000€ 81,00
50€ 3,10600€ 155,30
100€ 2,97770€ 297,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,81628€ 704,07
500€ 2,70008€ 1 350,04
750€ 2,63440€ 1 975,80
1 250€ 2,55398€ 3 192,48
1 750€ 2,50238€ 4 379,16
2 500€ 2,44888€ 6 122,20
Manufacturers Standard Package
Unit Price without VAT:€ 3,94000
Unit Price with VAT:€ 4,76740