
C2E-16.000-12-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C2E-16.000-12-3030-X-RTR-ND - Tape & Reel (TR) 3997-C2E-16.000-12-3030-X-RCT-ND - Cut Tape (CT) 3997-C2E-16.000-12-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-16.000-12-3030-X-R |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-16.000-12-3030-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 90 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41600 | € 4,16 |
| 25 | € 0,39280 | € 9,82 |
| 50 | € 0,37660 | € 18,83 |
| 100 | € 0,36100 | € 36,10 |
| 250 | € 0,34144 | € 85,36 |
| 500 | € 0,32734 | € 163,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31378 | € 313,78 |
| 2 000 | € 0,30081 | € 601,62 |
| 3 000 | € 0,29347 | € 880,41 |
| 5 000 | € 0,28448 | € 1 422,40 |
| 7 000 | € 0,27871 | € 1 950,97 |
| 10 000 | € 0,27272 | € 2 727,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |