
C1E-76.800-10-1012-X-M | |
|---|---|
DigiKey Part Number | 3997-C1E-76.800-10-1012-X-MTR-ND - Tape & Reel (TR) 3997-C1E-76.800-10-1012-X-MCT-ND - Cut Tape (CT) 3997-C1E-76.800-10-1012-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-76.800-10-1012-X-M |
Description | CRYSTAL 76.8MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-76.800-10-1012-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,78100 | € 17,81 |
| 25 | € 1,68320 | € 42,08 |
| 50 | € 1,61380 | € 80,69 |
| 100 | € 1,54710 | € 154,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,46312 | € 365,78 |
| 500 | € 1,40266 | € 701,33 |
| 750 | € 1,36848 | € 1 026,36 |
| 1 250 | € 1,32662 | € 1 658,27 |
| 1 750 | € 1,29977 | € 2 274,60 |
| 2 500 | € 1,27191 | € 3 179,78 |
| 3 000 | € 1,25792 | € 3 773,76 |
| 6 000 | € 1,20611 | € 7 236,66 |
| 6 250 | € 1,20313 | € 7 519,56 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,48050 |