
SVL1CM101E06E00RS153 | |
|---|---|
DigiKey Part Number | 3222-SVL1CM101E06E00RS153TR-ND - Tape & Reel (TR) 3222-SVL1CM101E06E00RS153CT-ND - Cut Tape (CT) 3222-SVL1CM101E06E00RS153DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVL1CM101E06E00RS153 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13860 | € 6,93 |
| 100 | € 0,12230 | € 12,23 |
| 500 | € 0,09420 | € 47,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08533 | € 85,33 |
| 2 000 | € 0,07795 | € 155,90 |
| 3 000 | € 0,07422 | € 222,66 |
| 5 000 | € 0,07006 | € 350,30 |
| 7 000 | € 0,06761 | € 473,27 |
| 10 000 | € 0,06525 | € 652,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
