
M39029/56-349 | |
|---|---|
DigiKey Part Number | 2899-M39029/56-349-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-349 |
Description | M39029/56-349 |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22M Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 22M | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 16,50600 | € 165,06 |
| 100 | € 14,81950 | € 1 481,95 |
| 250 | € 14,81092 | € 3 702,73 |
| 500 | € 14,57856 | € 7 289,28 |
| 1 000 | € 14,33760 | € 14 337,60 |
| 2 500 | € 14,09663 | € 35 241,57 |
| 5 000 | € 12,66803 | € 63 340,15 |
| Unit Price without VAT: | € 16,50600 |
|---|---|
| Unit Price with VAT: | € 19,97226 |
