
M39029/29-215 | |
|---|---|
DigiKey Part Number | 2899-M39029/29-215T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-215 |
Description | M39029/29-215 |
Customer Reference | |
Detailed Description | Pin Contact 4-6 AWG Size 4 Crimp |
Category | Wire Gauge or Range - AWG 4-6 AWG |
Manufacturer Tri-Star Electronics | Wire Gauge or Range - mm² 13 ~ 21mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 13,54700 | € 135,47 |
| 20 | € 13,00350 | € 260,07 |
| 30 | € 12,74867 | € 382,46 |
| 50 | € 12,49360 | € 624,68 |
| 100 | € 10,65770 | € 1 065,77 |
| 250 | € 10,64924 | € 2 662,31 |
| 500 | € 10,64074 | € 5 320,37 |
| Unit Price without VAT: | € 13,54700 |
|---|---|
| Unit Price with VAT: | € 16,39187 |
