
D38999/26WJ35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ35PN |
Description | CONN PLUG MALE 128POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 128 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 147,68000 | € 295,36 |
| 10 | € 142,91500 | € 1 429,15 |
| 26 | € 138,44269 | € 3 599,51 |
| 50 | € 136,31820 | € 6 815,91 |
| 100 | € 128,41930 | € 12 841,93 |
| 250 | € 126,58600 | € 31 646,50 |
| 500 | € 121,37726 | € 60 688,63 |
| Unit Price without VAT: | € 147,68000 |
|---|---|
| Unit Price with VAT: | € 178,69280 |
