
D38999/26WB4PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB4PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB4PB |
Description | D38999/26WB4PB |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 93,35500 | € 186,71 |
| 10 | € 85,88600 | € 858,86 |
| 50 | € 79,01120 | € 3 950,56 |
| 100 | € 72,69760 | € 7 269,76 |
| 500 | € 66,87630 | € 33 438,15 |
| 1 000 | € 61,52999 | € 61 529,99 |
| Unit Price without VAT: | € 93,35500 |
|---|---|
| Unit Price with VAT: | € 112,95955 |


