
D38999/26WA98SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WA98SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA98SN |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 67,40000 | € 134,80 |
| 10 | € 65,21600 | € 652,16 |
| 26 | € 63,18538 | € 1 642,82 |
| 50 | € 62,20420 | € 3 110,21 |
| 100 | € 58,60690 | € 5 860,69 |
| 250 | € 57,76348 | € 14 440,87 |
| 500 | € 55,38822 | € 27 694,11 |
| Unit Price without VAT: | € 67,40000 |
|---|---|
| Unit Price with VAT: | € 81,55400 |

