
D38999/26MJ35PD | |
|---|---|
DigiKey Part Number | 2899-D38999/26MJ35PD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MJ35PD |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 200,57000 | € 401,14 |
| 10 | € 192,86000 | € 1 928,60 |
| 26 | € 185,71731 | € 4 828,65 |
| 50 | € 172,91180 | € 8 645,59 |
| 100 | € 161,75840 | € 16 175,84 |
| 250 | € 149,67556 | € 37 418,89 |
| 500 | € 143,27268 | € 71 636,34 |
| Unit Price without VAT: | € 200,57000 |
|---|---|
| Unit Price with VAT: | € 242,68970 |



