
D38999/26FD5PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FD5PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD5PN |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 80,76000 | € 161,52 |
| 10 | € 78,14200 | € 781,42 |
| 26 | € 75,69846 | € 1 968,16 |
| 50 | € 74,54520 | € 3 727,26 |
| 100 | € 70,22500 | € 7 022,50 |
| 250 | € 69,20944 | € 17 302,36 |
| 500 | € 66,36948 | € 33 184,74 |
| Unit Price without VAT: | € 80,76000 |
|---|---|
| Unit Price with VAT: | € 97,71960 |

