
D38999/26FA35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FA35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FA35SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 65,73000 | € 131,46 |
| 10 | € 63,60700 | € 636,07 |
| 26 | € 61,61769 | € 1 602,06 |
| 50 | € 60,66580 | € 3 033,29 |
| 100 | € 57,16430 | € 5 716,43 |
| 250 | € 56,33136 | € 14 082,84 |
| 500 | € 54,01964 | € 27 009,82 |
| Unit Price without VAT: | € 65,73000 |
|---|---|
| Unit Price with VAT: | € 79,53330 |
