
D38999/24WD19PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WD19PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WD19PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 80,83000 | € 161,66 |
| 10 | € 76,78900 | € 767,89 |
| 50 | € 72,94860 | € 3 647,43 |
| 100 | € 69,29530 | € 6 929,53 |
| 500 | € 65,83576 | € 32 917,88 |
| 1 000 | € 62,54598 | € 62 545,98 |
| 10 000 | € 59,41787 | € 594 178,70 |
| Unit Price without VAT: | € 80,83000 |
|---|---|
| Unit Price with VAT: | € 97,80430 |
