
D38999/24FF32SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FF32SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FF32SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-32 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 105,65000 | € 211,30 |
| 10 | € 97,19200 | € 971,92 |
| 50 | € 89,41880 | € 4 470,94 |
| 100 | € 82,26740 | € 8 226,74 |
| 500 | € 75,68604 | € 37 843,02 |
| 1 000 | € 69,63149 | € 69 631,49 |
| Unit Price without VAT: | € 105,65000 |
|---|---|
| Unit Price with VAT: | € 127,83650 |

