
AMEL5-5S277NZ-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL5-5S277NZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-5S277NZ-ST |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 76% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 2.99" L x 1.24" W x 0.95" H (76.0mm x 31.5mm x 24.2mm) |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 1 A |
