
AM10C-0505SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10C-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10C-0505SLPZ |
Description | 4.5~9VDC 5VDC 2A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,94000 | € 9,94 |
| 5 | € 9,59600 | € 47,98 |
| 10 | € 9,43200 | € 94,32 |
| 19 | € 9,26842 | € 176,10 |
| 38 | € 9,11368 | € 346,32 |
| Unit Price without VAT: | € 9,94000 |
|---|---|
| Unit Price with VAT: | € 12,02740 |
