2 Conductor Multi-Conductor Cable Multiple 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWJ-2819.02

DigiKey Part Number
4001-TWJ-2819.02-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TWJ-2819.02
Description
2X AWG28 TWIST WIRE +200C 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Multiple 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/40
Mfr
Conductor Material
Copper, Silver Coated
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Multiple
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-196°C ~ 200°C
Number of Conductors
2
Conductor Insulation
Perfluoro Alkoxy (PFA)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Agilink Microwires
A separate € 50,99 flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 216,72000€ 216,72
5€ 108,78800€ 543,94
10€ 79,89100€ 798,91
Unit Price without VAT:€ 216,72000
Unit Price with VAT:€ 262,23120