180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S181K.400FT

DigiKey Part Number
5433-HRB0603S181K.400FTTR-ND - Tape & Reel (TR)
5433-HRB0603S181K.400FTCT-ND - Cut Tape (CT)
5433-HRB0603S181K.400FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S181K.400FT
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 217,62000€ 217,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6€ 176,55833€ 1 059,35
12€ 162,73417€ 1 952,81
18€ 155,12000€ 2 792,16
30€ 145,99200€ 4 379,76
42€ 140,24786€ 5 890,41
60€ 134,38267€ 8 062,96
Manufacturers Standard Package
Unit Price without VAT:€ 217,62000
Unit Price with VAT:€ 263,32020