
HRB0603S151K.400FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S151K.400FTTR-ND - Tape & Reel (TR) 5433-HRB0603S151K.400FTCT-ND - Cut Tape (CT) 5433-HRB0603S151K.400FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S151K.400FT |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 217,62000 | € 217,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 176,55833 | € 1 059,35 |
| 12 | € 162,73417 | € 1 952,81 |
| 18 | € 155,12000 | € 2 792,16 |
| 30 | € 145,99200 | € 4 379,76 |
| 42 | € 140,24786 | € 5 890,41 |
| 60 | € 134,38267 | € 8 062,96 |
| Unit Price without VAT: | € 217,62000 |
|---|---|
| Unit Price with VAT: | € 263,32020 |