MFR Recommended

SQR-UD5N32G4K8SNBB | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5N32G4K8SNBB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N32G4K8SNBB |
Description | MODULE DDR5 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |
