MFR Recommended

SQR-SD5N16G4K8SNBB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5N16G4K8SNBB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5N16G4K8SNBB |
Description | MODULE DDR5 SDRAM 16GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 262-SODIMM |
