Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-RD4M16G3K2HZDG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD4M16G3K2HZDG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD4M16G3K2HZDG |
Description | 288PIN RDIMM DDR4 3200 16GB 1GX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-RD4N16G3K2HZDG | Advantech Corporation | 0 | 2084-SQR-RD4N16G3K2HZDG-ND | € 927,71000 | Parametric Equivalent |
| SQR-RD4N16G3K2MZEA | Advantech Corporation | 0 | 2084-SQR-RD4N16G3K2MZEA-ND | € 121,72000 | Parametric Equivalent |
| SQR-RD4N16G3K2MZRB | Advantech Corporation | 0 | 2084-SQR-RD4N16G3K2MZRB-ND | € 1 074,44000 | Parametric Equivalent |
| SQR-RD4N16G3K2NZHB | Advantech Corporation | 0 | 2084-SQR-RD4N16G3K2NZHB-ND | € 953,94000 | Parametric Equivalent |
| D52.27267S.001 | Apacer Memory America | 0 | 1582-D52.27267S.001-ND | € 1 468,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 927,71000 | € 927,71 |
| Unit Price without VAT: | € 927,71000 |
|---|---|
| Unit Price with VAT: | € 1 122,52910 |







