
SOM-5871VC-H3A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-5871VC-H3A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5871VC-H3A1 |
Description | SBC 3.35GHZ 4/8 CORE 32GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.35GHz 4/8 Core 32GB/0GB RAM AMD V1807B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD V1807B | |
Speed | 3.35GHz | |
Number of Cores | 4/8 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express R3.0 Basic Module, Type 6 | |
Expansion Site/Bus | Audio, I2C, LPC, PCIe, SMBus, SPI | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DDI, DP, eDP, HDMI, LCD, LVDS, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (3) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 668,69000 | € 668,69 |
| Unit Price without VAT: | € 668,69000 |
|---|---|
| Unit Price with VAT: | € 809,11490 |