
RPS8-500ATX-GB | |
|---|---|
DigiKey Part Number | 2084-RPS8-500ATX-GB-ND |
Manufacturer | |
Manufacturer Product Number | RPS8-500ATX-GB |
Description | AC/DC CNVT 3.3V 2X5V 12V -12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 3.3V 5V 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 5V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 40 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | 80 Plus® Gold, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.48" L x 5.90" W x 3.30" H (190.0mm x 150.0mm x 84.0mm) | |
Approval Agency | CB, CCC, CE, KC, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 836,85000 | € 836,85 |
| Unit Price without VAT: | € 836,85000 |
|---|---|
| Unit Price with VAT: | € 1 012,58850 |