MFR Recommended



PCI-1285E-AE | |
|---|---|
DigiKey Part Number | 2084-PCI-1285E-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1285E-AE |
Description | ECONOMIC 8-AXIS DSP-BASED SOFTMO |
Customer Reference | |
Detailed Description | Servo DC 3 ~ 10VDC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 8 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 3 ~ 10VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
