PCI-1245E-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet
Servo DC 3 ~ 10VDC Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1245E-AE

DigiKey Part Number
2084-PCI-1245E-AE-ND
Manufacturer
Manufacturer Product Number
PCI-1245E-AE
Description
ECONOMIC 4-AXIS DSP-BASED SOFTMO
Customer Reference
Detailed Description
Servo DC 3 ~ 10VDC Supply Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
4
Voltage - Load
-
Current - Output
-
Voltage - Supply
3 ~ 10VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes