



MIC-1810-U0A1E | |
|---|---|
DigiKey Part Number | 2084-MIC-1810-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIC-1810-U0A1E |
Description | DAQ DEVICE MULTI I/O SCREW TERM |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device Screw Terminal HDMI, RJ45 (2), USB (4), VGA |
Datasheet | Datasheet |
Category | Number of Inputs and Type 16 - Analog (Single-Ended, 8 Differential), 16 - Digital |
Manufacturer Advantech Corporation | Input Range ±10V |
Packaging Bulk | Input Resolution 12 Bits |
Part Status Obsolete | Number of Outputs and Type 2 - Analog, 8 - Digital |
Function Multifunction I/O | Output Range 5 ~ 40V |
Type DAQ Device | Output Resolution 12 Bits |
Bus Connection Screw Terminal | Counter/Timers 2 |
Front Connection HDMI, RJ45 (2), USB (4), VGA | Sampling Rate (Per Second) 800k |