
IMC-390-SFP-PS | |
|---|---|
DigiKey Part Number | 2084-IMC-390-SFP-PS-ND |
Manufacturer | |
Manufacturer Product Number | IMC-390-SFP-PS |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Advantech Corporation | SFP/XFP Ports 1 |
Series | Features LFPT |
Packaging Box | Distance Varies |
Part Status Obsolete | MTU Jumbo |
Type Unmanaged | Voltage - Input 100 ~ 240VAC, 51 ~ 57VDC |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 2 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 50°C |
Fiber Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC-390-SFP | Advantech Corporation | 0 | 2084-IMC-390-SFP-ND | € 169,52000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 463,26000 | € 463,26 |
| Unit Price without VAT: | € 463,26000 |
|---|---|
| Unit Price with VAT: | € 560,54460 |