
IMC-390-MM-US | |
|---|---|
DigiKey Part Number | IMC-390-MM-US-ND |
Manufacturer | |
Manufacturer Product Number | IMC-390-MM-US |
Description | POE+ GIGA-MINIMC, 2TX/SX-MM850-S |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |