
EKI-7710G-2CI-BE | |
|---|---|
DigiKey Part Number | 2084-EKI-7710G-2CI-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7710G-2CI-BE |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Advantech Corporation | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12V ~ 48V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail, Wall Mount |
Copper Ports 10 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 242,09000 | € 1 242,09 |
| Unit Price without VAT: | € 1 242,09000 |
|---|---|
| Unit Price with VAT: | € 1 502,92890 |