
EKI-2711HPI-AE | |
|---|---|
DigiKey Part Number | EKI-2711HPI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2711HPI-AE |
Description | NETWORK SWITCH-MANAGED 2 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 2 Ports IP31 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 2 | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 1 | |
Connector Type | RJ45 | |
Voltage - Input | 48VDC | |
Ingress Protection | IP31 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |