
ECU-150-12A1 | |
|---|---|
DigiKey Part Number | 2084-ECU-150-12A1-ND |
Manufacturer | |
Manufacturer Product Number | ECU-150-12A1 |
Description | A53 1.3GHZ,2XLAN,2XCOM,1XMPCIE W |
Customer Reference | |
Detailed Description | 4G BACNet/IP, DNP3.0, Modbus RTU/TCP, OPC-UA Gateway COM, LAN, RJ45, RS-232/485, USB, Wifi |
Datasheet | Datasheet |
EDA/CAD Models | ECU-150-12A1 Models |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Advantech Corporation | Applications General Purpose |
Packaging Bulk | Interface COM, LAN, RJ45, RS-232/485, USB, Wifi |
Part Status Discontinued at DigiKey | Data Rate (Max) 115.2kbps |
Function Gateway | Features Power Supply Not Included |
Modulation or Protocol BACNet/IP, DNP3.0, Modbus RTU/TCP, OPC-UA |