
BB-ESW108-SL | |
|---|---|
DigiKey Part Number | 2084-BB-ESW108-SL-ND |
Manufacturer | |
Manufacturer Product Number | BB-ESW108-SL |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Advantech Corporation | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, LC |
Part Status Obsolete | Voltage - Input 12 ~ 36VDC, 10 ~ 24VAC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -10°C ~ 60°C |
Copper Ports 7 |