
BB-EIS-M-ST | |
|---|---|
DigiKey Part Number | 2084-BB-EIS-M-ST-ND |
Manufacturer | |
Manufacturer Product Number | BB-EIS-M-ST |
Description | MEDIA CONVERTER 10/100 TO 100FX |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Features LFPT |
Part Status Obsolete | Distance 2km |
Configuration Fixed | Connector Type RJ45, ST |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100 | Operating Temperature 0°C ~ 45°C |