BB-9PSMF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


L-com
In Stock: 219
Unit Price: € 11,74000
Datasheet
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-9PSMF

DigiKey Part Number
BB-9PSMF-ND
Manufacturer
Manufacturer Product Number
BB-9PSMF
Description
CONN DSUB ADAPTER DB9M DB9F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes