
ATS015015008-SF-4G | |
|---|---|
DigiKey Part Number | 684-ATS015015008-SF-4G-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015008-SF-4G |
Description | HEATSINK 15X15X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015008-SF-4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.590" (15.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 23.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,83600 | € 28,36 |
| 25 | € 2,70120 | € 67,53 |
| 50 | € 2,60360 | € 130,18 |
| 100 | € 2,50960 | € 250,96 |
| 300 | € 2,36727 | € 710,18 |
| 500 | € 2,30376 | € 1 151,88 |
| 1 000 | € 2,22025 | € 2 220,25 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,87200 |
