
ATS012012012-SF-2K | |
|---|---|
DigiKey Part Number | 684-ATS012012012-SF-2K-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012012-SF-2K |
Description | HEATSINK 12X12X12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012012-SF-2K Models |
Category | Shape Square, Fins |
Mfr | Length 0.472" (12.00mm) |
Packaging Bulk | Width 0.472" (12.00mm) |
Part Status Active | Fin Height 0.472" (12.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 19.49°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 3,43500 | € 34,35 |
| 25 | € 3,27240 | € 81,81 |
| 50 | € 3,15440 | € 157,72 |
| 100 | € 3,04030 | € 304,03 |
| 300 | € 2,86773 | € 860,32 |
| 500 | € 2,79080 | € 1 395,40 |
| 1 000 | € 2,68960 | € 2 689,60 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,69480 |
