
ATS-TEC40-40-003 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC40-40-003-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC40-40-003 |
Description | TEC MODULE, 40X40X4.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 46.5W @ 27°C 5 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 46.5W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.51 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,25000 | € 20,25 |
| 5 | € 19,02200 | € 95,11 |
| 10 | € 18,51800 | € 185,18 |
| 30 | € 17,74600 | € 532,38 |
| 50 | € 17,39780 | € 869,89 |
| 100 | € 16,93670 | € 1 693,67 |
| Unit Price without VAT: | € 20,25000 |
|---|---|
| Unit Price with VAT: | € 24,50250 |
