


ATS-PCB1029 | |
|---|---|
DigiKey Part Number | ATS2071-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1029 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.551" (39.40mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,25000 | € 12,50 |
| 25 | € 1,19040 | € 29,76 |
| 50 | € 1,14760 | € 57,38 |
| 100 | € 1,10600 | € 110,60 |
| 300 | € 1,04333 | € 313,00 |
| 500 | € 1,01538 | € 507,69 |
| 1 000 | € 0,97862 | € 978,62 |
| 5 000 | € 0,89819 | € 4 490,95 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,70610 |