ATS-HP-D6L350S30W-133 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Boyd Laconia, LLC
In Stock: 0
Unit Price: € 6,44640
Datasheet
Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Pipe Round Copper Sintered
How to Attach Heat Pipes into an Assembly

ATS-HP-D6L350S30W-133

DigiKey Part Number
684-ATS-HP-D6L350S30W-133-ND
Manufacturer
Manufacturer Product Number
ATS-HP-D6L350S30W-133
Description
HEAT PIPE ROUND 6 OD 350MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wick Type
Sintered
Manufacturer
Advanced Thermal Solutions Inc.
Length
13.780" (350.00mm)
Packaging
Bulk
Diameter
0.236" (6.00mm) OD
Part Status
Active
Operating Temperature
30°C ~ 120°C
Type
Heat Pipe
Material
Copper
Attachment Method
Epoxy or Solder
Working Fluid
Distilled Water
Shape
Round
Base Product Number
Power - Cooling
38.4W @ 350mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HP-CWS-R06-350-NBoyd Laconia, LLC059-HP-CWS-R06-350-N-ND€ 6,44640Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,87000€ 11,87
10€ 10,50900€ 105,09
30€ 9,91367€ 297,41
50€ 9,64780€ 482,39
100€ 9,29860€ 929,86
250€ 8,85568€ 2 213,92
500€ 8,53424€ 4 267,12
1 000€ 8,22409€ 8 224,09
Manufacturers Standard Package
Unit Price without VAT:€ 11,87000
Unit Price with VAT:€ 14,36270