


ATS-54170W-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54170W-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54170W-C0-R0 |
Description | HEATSINK 17X17X24.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,12000 | € 9,12 |
| 10 | € 8,07100 | € 80,71 |
| 25 | € 7,68760 | € 192,19 |
| 50 | € 7,40960 | € 370,48 |
| 100 | € 7,14140 | € 714,14 |
| 300 | € 6,73563 | € 2 020,69 |
| 500 | € 6,55466 | € 3 277,33 |
| 1 000 | € 6,31656 | € 6 316,56 |
| Unit Price without VAT: | € 9,12000 |
|---|---|
| Unit Price with VAT: | € 11,03520 |