
XGQ | |
|---|---|
DigiKey Part Number | 633-1316-ND |
Manufacturer | |
Manufacturer Product Number | XGQ |
Description | CONFIG DC PWR MOD 48V (24-58V) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48V (24 ~ 58V) 288 W AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 48 V | |
Voltage - Output 1 (Adj Range) | 24 V ~ 58 V | |
Current - Output 1 (Range) | 0 A ~ 6 A | |
Number of Positions | 1 | |
Power (Watts) | 288 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 123,04000 | € 123,04 |
| 5 | € 113,75000 | € 568,75 |
| 10 | € 109,96600 | € 1 099,66 |
| 30 | € 104,22633 | € 3 126,79 |
| 50 | € 101,65960 | € 5 082,98 |
| Unit Price without VAT: | € 123,04000 |
|---|---|
| Unit Price with VAT: | € 148,87840 |










